Gedore 3297926 Electronic Tester Capture Lite 10-350 Nm

Order Code:

03-6531

Brand: Gedore MPN: 3297926 EAN-13: 0611702896947
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £1357.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gedore CL 350 is a 1/2" torque tester designed for precise measurement and calibration of torque wrenches. It is a durable and reliable tool suitable for ensuring accuracy in various mechanical and industrial applications. Manufactured by Gedore, it features robust construction and is ideal for maintaining consistent torque settings in professional settings.
Type Torque tester
Length 135mm
Calibrated Manufacturer's standards (no certificate)
Downforce 1/2" (12.5 mm)
Height 70mm
Insulation Test Voltage CAT I
Torque (max.) 350Nm
Torque (min.) 10Nm
Trigger Accuracy 0.01%
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot