Gedore 3107469 Off-Set Screwdriver-Set XL Ball End 8 Pieces 2-10 mm

MPN
3107469
Brand
Gedore
EAN-13
4010886954546
Order Code
03-6515
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore Allen key set includes 8 hex keys ranging from 2 mm to 10 mm, ideal for precise tightening and loosening tasks. Manufactured by Gedore, this high-quality set is known for its durability and precision engineering. Common applications include assembling furniture, bicycle maintenance, and various mechanical tasks.
Type Allen Key
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Downforce Allen
Length 120mm
Material Chromium-vanadium steel
Material properties chrome plated
Screwdriver Features Ball head handle

Reviews

Be the first to submit a review

Trustpilot