Gedore 3107027 Torque Wrench TORCOFLEX UK Set 1/2" 40-200 Nm

MPN
3107027
Brand
Gedore
EAN-13
4010886954577
Order Code
03-6513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £250.92
10+ £244.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

The Gedore torque wrench, model 3107027, is a precision tool designed for accurate torque application ranging from 40 to 200 Nm. This 1/2 inch (12.5 mm) drive torque wrench features robust construction for durability and reliability in demanding environments. It is typically used in automotive, mechanical, and industrial applications.
Type Torque wrench
Length 499mm
Torque Range 200Nm
DIN Standard DIN EN ISO 6789
Downforce 1/2" (12.5 mm)
Height 44mm
Torque (min.) 40Nm
Trigger Accuracy 3%
Weight 24kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot