Gedore 3100707 Tool trolley workster smartline

Gedore 3100707 Tool trolley workster smartline

MPN
3100707
Brand
Gedore
EAN-13
4010886952511
Order Code
03-6512
Country of Origin
Germany

Discontinued


The Gedore 3100707 is a robust workshop trolley made from steel plate in a blue factory colour. It is designed for efficient tool and equipment transport within professional settings. Typical applications include workshops and garages for organised tool storage and easy mobility.
Type Workshop trolley
Colour Blue
Number of Drawers 6
Dim (L x W x H) 625 x 510 x 903 mm
Height 903mm
Length 625mm
Load capacity (drawer) 20kg
Load capacity (max.) 300kg
Material Steel plate
Weight 66kg
Width 510mm

Trustpilot