Gedore 3100693 Textile Bag Empty For 1500 CT1 modules

MPN
3100693
Brand
Gedore
EAN-13
4010886953013
Order Code
03-6511
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore tool bag model TC 1500 CT1 L with the reference 3100693, by manufacturer Gedore, measures 185 x 337 x 60 mm and is designed for efficient tool storage and organisation. This empty tool bag is durable and lightweight, making it ideal for transporting and storing various tools. It is suitable for both professionals and DIY enthusiasts needing a compact and reliable solution for their tools.
Type Tool bag (empty)
Height 60mm
Width 337mm
Length 185mm
Dim (L x W x H) 185 x 337 x 60 mm

Reviews

Be the first to submit a review

Trustpilot