Gedore 2964082 Pipe Cutter For stainless steel pipes 6-76 mm

Order Code:

03-6486

Brand: Gedore MPN: 2964082 EAN-13: 4017981012508
Qty Unit Price (Ex VAT)
1+ £130.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gedore's pipe cutter is designed for cutting stainless steel pipes with diameters ranging from 6 to 76 mm. It features robust construction for durability and precision in various applications. This tool is ideal for plumbers and professionals needing accurate pipe cutting.
Type Pipe cutter
Cutting Capacity 76mm
Compatible with diameters of 6 - 76 mm
Length 245mm
Suitable for pipe diameter (min.) 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot