Gedore 2964031 Pipe Cutter For copper pipes 3-35 mm

MPN
2964031
Brand
Gedore
EAN-13
4017981012553
Order Code
03-6483
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Gedore's pipe cutter 2250 3 is designed for cutting copper pipes ranging from 3 to 35 mm in diameter. It features a robust construction for precise and durable performance, ensuring clean cuts with minimal effort. This tool is typically used by plumbers and HVAC professionals for efficient pipe installation and maintenance.
Type Pipe cutter
Cutting Capacity 35mm
Compatible with diameters of 3 - 35mm
Suitable for pipe diameter (min.) 3mm
Weight 370g

Reviews

Be the first to submit a review

Trustpilot