Gedore 2963957 Pipe Cutter For plastic/composite pipes 50-127 mm

MPN
2963957
Brand
Gedore
EAN-13
4017981012638
Order Code
03-6481
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £158.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore pipe cutter is designed for cutting plastic and multi-layer pipes with a diameter ranging from 50 to 127 mm. Manufactured by Gedore, it is robust and precise, ensuring clean cuts in plumbing and construction projects. This tool is ideal for professionals handling various pipe materials in residential and commercial applications.
Type Pipe cutter
Cutting Capacity 127mm
Compatible with diameters of 50 - 127mm
Length 345mm
Suitable for pipe diameter (min.) 50mm
Weight 1730g

Reviews

Be the first to submit a review

Trustpilot