Gedore 2960060 Extension 3/8" With magnet

MPN
2960060
Brand
Gedore
EAN-13
4010886947142
Order Code
03-6476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,317 availableBack-order availability date - 21/11/2026

The Gedore 3090 M 2960060 Extension is a high-quality 3/8" drive screwdriver extension with a length of 65 mm, ideal for reaching tight and difficult spaces. Manufactured by Gedore, this durable tool is typically used in mechanical and automotive applications to enhance flexibility and ease of access in fastening tasks. It is known for its precision and reliability in professional settings.
Type Extension Bar
Drive Size 3/8" (10 mm)
Length 65mm
Material Chromium-vanadium steel
Material properties chrome plated
Max. Length 65mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot