Gedore 2958058 Torque Wrench TORCOFLEX 1/2" 40-200 Nm

MPN
2958058
Brand
Gedore
EAN-13
4002805935569
Order Code
03-6475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £177.50
10+ £172.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore's 3550-20 UK torque wrench is a precision tool with a range of 40 to 200 Nm. Featuring a 1/2" (12.5 mm) drive, it is ideal for precise tightening tasks in mechanical and automotive applications. This durable tool ensures accurate torque settings for professional use.
Type Torque wrench
Length 522mm
Torque Range 200Nm
DIN Standard DIN EN ISO 6789
Downforce 1/2" (12.5 mm)
Graduation 10°
Height 44mm
Torque (min.) 40Nm
Trigger Accuracy 3%
Weight 1.47kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot