Gedore 2958031 Torque Wrench TORCOFLEX 1/2" 20-100 Nm

MPN
2958031
Brand
Gedore
EAN-13
4002805935552
Order Code
03-6474
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £189.92
10+ £184.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

Gedore manufactures the 3550-10 UK torque wrench, featuring a 1/2" (12.5 mm) drive and a torque range of 20 to 100 Nm. This tool is ideal for precision tightening tasks in automotive and mechanical engineering applications. The robust build ensures accuracy and durability in professional settings.
Type Torque wrench
Length 409mm
Torque Range 100Nm
DIN Standard DIN EN ISO 6789
Downforce 1/2" (12.5 mm)
Graduation 5°
Height 44mm
Torque (min.) 20Nm
Trigger Accuracy 3%
Weight 138kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot