Gedore 2958015 Torque Wrench TORCOFLEX 1/4" 5-25 Nm

MPN
2958015
Brand
Gedore
EAN-13
4002805935538
Order Code
03-6472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £164.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 3549-02 UK is a precision torque wrench with a range of 5 to 25 Nm and a 1/4" (6.3 mm) drive. This tool is ideal for delicate fastening tasks, ensuring accuracy and reliability across various applications such as automotive and mechanical maintenance. Strong, durable construction makes it a trusted choice among professionals.
Type Torque wrench
Length 286mm
Torque Range 25Nm
DIN Standard DIN EN ISO 6789
Downforce 1/4" (6.3 mm)
Graduation 1°
Height 34mm
Torque (min.) 5Nm
Trigger Accuracy 3%
Weight 670g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot