Gedore 2958007 Torque Wrench TORCOFLEX 1/4" 1-5 Nm

MPN
2958007
Brand
Gedore
EAN-13
4002805935521
Order Code
03-6471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £154.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 2958007 torque wrench is a precision tool with a 1/4 inch (6.3 mm) drive and a torque range of 1 to 5 Nm. Its main features include high accuracy and reliability, making it suitable for delicate applications. Typical uses include precision engineering and assembly tasks requiring low torque settings.
Type Torque wrench
Length 225mm
Torque Range 5Nm
DIN Standard DIN EN ISO 6789
Downforce 1/4" (6.3 mm)
Graduation 0.25°
Height 34mm
Torque (min.) 1Nm
Trigger Accuracy 6%
Weight 610g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot