Gedore 2957191 Socket assortment 1/4" 1/2" in 2/4 CT module

MPN
2957191
Brand
Gedore
EAN-13
4010886946923
Order Code
03-6470
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £766.78
10+ £746.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 22/11/2026

The Gedore TS CT2-D19-D20 Bit Set 2957191 is a high-quality toolset ideal for precision tasks. It includes various bits suitable for diverse screwdriving applications, making it a versatile choice for both professional and DIY projects. Known for durability and reliability, this bit set is a valuable addition to any handheld tool collection.
Type Bit set
Dim (L x W) 390 mm x 316.5 mm
Length 390mm
Weight 4.28kg
Width 316.5mm

Reviews

Be the first to submit a review

Trustpilot