Gedore 2955393 Multi-use cable knife

MPN
2955393
Brand
Gedore
EAN-13
4010886946831
Order Code
03-6469
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.66
10+ £27.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 2955393 4529 wire cutter, manufactured by Gedore, is designed to cut cables ranging from 4 to 28 mm in diameter. This high-quality tool ensures precise cutting, ideal for electricians and DIY enthusiasts. Its robust construction makes it suitable for both professional and domestic applications.
Type Wire cutter
Length 145mm
Operating range (diameter) 4 up to 28mm
Operating range (diameter) (max.) 28mm
Weight 150g
Working area diameter (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot