Gedore 2950979 Screwdriver Bit 1/2" 140 mm Internal Hexagon 9 mm

MPN
2950979
Brand
Gedore
EAN-13
4010886946855
Order Code
03-6466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.19 £13.23
10+ £12.44
50+ £12.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore Allen Screwdriver Bit is a durable tool bit designed for use with socket wrenches. It features a 9 mm screwdriver bit with a 1/2" (12.5 mm) drive, making it suitable for various fastening applications. This product is ideal for use in both professional and DIY mechanical tasks.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 9mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Weight 130g

Reviews

Be the first to submit a review

Trustpilot