Gedore 2950952 Screwdriver Bit Socket 1/2" XZN M18

MPN
2950952
Brand
Gedore
EAN-13
4010886946749
Order Code
03-6465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 10/08/2026

The Gedore INX 19 18 XZN socket screwdriver bit is a high-quality tool designed for precise fastening tasks, featuring a 1/2" (12.5 mm) drive for robust applications. Manufactured by Gedore, it is ideal for professional automotive and industrial work, ensuring secure engagement with fasteners. Its durable construction makes it suitable for repeated use in demanding environments.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Material Special steel
DIN Standard DIN 2324
Downforce XZN socket
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot