Gedore 2927780 Torque Screwdriver 1/4" 2,5-13,5 Nm

MPN
2927780
Brand
Gedore
EAN-13
4010886950036
Order Code
03-6455
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £94.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore PGNP 13.5 FS torque screwdriver, ranging from 2.5 to 13.5 Nm, complies with DIN EN ISO 6789 standards. It is ideal for precise torque applications in mechanical and engineering tasks. This tool ensures accuracy and reliability in various professional settings.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 140mm
Torque (max.) 13.5Nm
Torque (min.) 2.5Nm

Reviews

Be the first to submit a review

Trustpilot