Gedore 2910950 VDE power side cutters With casing insulation 180 mm

MPN
2910950
Brand
Gedore
EAN-13
4010886945193
Order Code
03-6452
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    185mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.92
10+ £39.00
50+ £38.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gedore manufactures the VDE 8314-180 H 2910950 Kraft side cutter, designed with a length of 185 mm for precision and durability. This cable cutter features insulated handles suitable for electrical tasks, ensuring safe operation. Typical applications include cutting electrical cables and wires, primarily in professional and industrial settings.
Type Kraft side cutter
ESD Safe No
Length 185mm
VDE Safe Yes
Edge hardness 65HRC
Material Steel
Wire hardness (max.) soft wire 1.0mm

Reviews

Be the first to submit a review

Trustpilot