Gedore 2910934 Power side cutters Swedish model 2C Handle 180 mm

MPN
2910934
Brand
Gedore
EAN-13
4010886945179
Order Code
03-6451
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    140mm 160mm 185mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.55
10+ £40.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 8314-180 JC Kraft side cutter, 185 mm long, is a robust cable cutter known for its durability and precision. It is ideal for cutting various cables and wires efficiently. Typical applications include electrical installations and maintenance tasks.
Type Kraft side cutter
ESD Safe No
Length 185mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 65HRC
Material Steel

Reviews

Be the first to submit a review

Trustpilot