Gedore 2896206 Torque Wrench with Drag Indicator 2,4-12 Nm

MPN
2896206
Brand
Gedore
EAN-13
0701936218896
Order Code
03-6449
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.25
10+ £467.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gedore torque wrench, model ADS 12 A, offers a torque range of 2.4 to 12 Nm, ideal for precision tasks. This 3/8" (10 mm) tool ensures accurate tightening of bolts and nuts. Typically used in automotive and machinery applications, it delivers reliability and precision.
Type Torque wrench
Length 244mm
Torque Range 12Nm
DIN Standard DIN EN ISO 6789
Downforce 3/8" (10 mm)
Graduation 5Nm
Height 61mm
Torque (min.) 2.4Nm
Trigger Accuracy 0.04%
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot