Gedore 2835924 Foam module 1/2 L-BOXX 136 empty For 1100 CT1-7

MPN
2835924
Brand
Gedore
EAN-13
4010886939536
Order Code
03-6441
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore foam insert, measuring 230 mm by 157.5 mm, is designed for neat storage and organisation of tools. This durable insert, model EI-1100 CT1-7, ensures tools are securely held in place and easily accessible. Ideal for use in toolboxes, drawers, and maintenance kits, it enhances workplace efficiency.
Type Foam insert
Dim (L x W) 230 mm x 157.5 mm
Length 230mm
Width 157.5mm

Reviews

Be the first to submit a review

Trustpilot