Gedore 2827786 Rectangular Handle SE 9x12

MPN
2827786
Brand
Gedore
EAN-13
4002805933169
Order Code
03-6437
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 13/07/2026

The Gedore 2827786 socket bit holder is a versatile tool, specifically designed for use with automotive applications. Manufactured by Gedore, it ensures durability and precise fitting when working on car repairs. Typically used in conjunction with various socket bits, it enhances efficiency for both professional mechanics and DIY enthusiasts in automotive tasks.
Type Socket bit holder
Dim (L x W x H) 267 x 22 x 18.5 mm
Height 18.5mm
Length 267mm
Weight 320
Width 22mm

Reviews

Be the first to submit a review

Trustpilot