Gedore 2824655 VDE Screwdriver TORX T27

MPN
2824655
Brand
Gedore
EAN-13
4010886938577
Order Code
03-6430
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 23/11/2026

The Gedore VDE 2163 TX T27 star screwdriver features a T27 size with a 100 mm blade length, ideal for tasks requiring precision and durability. As a trusted manufacturer, Gedore ensures this tool is suitable for electrical work and other professional settings. Its VDE certification provides enhanced safety for electricians and DIY enthusiasts working with live circuits.
Length 210mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Blade Diameter 9.2mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 27

Reviews

Be the first to submit a review

Trustpilot