Gedore 2824639 VDE Screwdriver TORX T20

MPN
2824639
Brand
Gedore
EAN-13
4010886938553
Order Code
03-6428
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore VDE 2163 TX T20 star screwdriver features a T20 Torx key with an 80 mm blade length. This precision tool is ideal for electrical work, ensuring safe and accurate fastening. It is commonly used in settings where insulated tools are required to prevent electrical hazards.
Length 180mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved Yes
Blade Diameter 7.3mm
Material Chrome moly vanadium steel
Size T 20
Type Star screwdriver

Reviews

Be the first to submit a review

Trustpilot