Gedore 2824612 VDE Screwdriver TORX T10

MPN
2824612
Brand
Gedore
EAN-13
4010886938539
Order Code
03-6426
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Gedore manufactures the VDE 2163 TX T10 star screwdriver, characterised by its 60 mm blade length and torx key design. This tool is typically used for precision work in electronics or electrical applications. It ensures safety, designed to insulate against electrical shock during use.
Length 145mm
ESD Safe No
Tip Type Torx
Tip Size T10,
VDE/1000V Approved Yes
Blade Diameter 5.4mm
Material Chrome moly vanadium steel
Size T 10
Type Star screwdriver

Reviews

Be the first to submit a review

Trustpilot