Gedore 2824590 VDE Screwdriver TORX T8

MPN
2824590
Brand
Gedore
EAN-13
4010886938515
Order Code
03-6424
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 23/11/2026

The Gedore VDE 2163 TX T8 star screwdriver features a T8 size with a 60 mm blade length, ideal for precise tasks. Designed for safety, this VDE certified tool is perfect for electrical applications. Suitable for use with torx keys, it ensures reliability in both professional and DIY projects.
Length 145mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Blade Diameter 5.4mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 8

Reviews

Be the first to submit a review

Trustpilot