Gedore 2824582 VDE Screwdriver TORX T7

MPN
2824582
Brand
Gedore
EAN-13
4010886938508
Order Code
03-6423
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore VDE 2163 TX T7 star screwdriver features a T7 size with a 60mm blade length, ideal for precision work. It's designed for safe electrical applications thanks to its VDE certification. This tool is essential for working with torx keys in electrical installations or repairs.
Length 145mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Blade Diameter 5.4mm
Material Chrome moly vanadium steel
Size T 7
Type Star screwdriver

Reviews

Be the first to submit a review

Trustpilot