Gedore 2824574 VDE Screwdriver TORX T6

MPN
2824574
Brand
Gedore
EAN-13
4010886938492
Order Code
03-6422
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore VDE 2163 TX T6 star screwdriver features a T6 size with a 60 mm blade length. This precision tool is designed for use with Torx keys, ensuring safe and efficient electrical work. Its insulated design makes it ideal for electricians working with live circuits, meeting strict safety standards.
Length 145mm
ESD Safe No
Tip Type Torx
Tip Size T6
VDE/1000V Approved Yes
Blade Diameter 5.4mm
Material Chrome moly vanadium steel
Size T 6
Type Star screwdriver

Reviews

Be the first to submit a review

Trustpilot