Gedore 2824442 VDE Screwdriver SLIM DRIVE Phillips PH 1

MPN
2824442
Brand
Gedore
EAN-13
4010886938386
Order Code
03-6418
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 06/11/2026

The Gedore VDE 2162 PH 1 Phillips screwdriver, identified by part number 2824442, features an 80 mm blade length, ideal for precise electronic work. This expertly crafted tool is designed for safe, high-voltage applications up to 1,000 volts. It is commonly used in electrical installations and maintenance tasks.
Length 180mm
ESD Safe No
VDE/1000V Approved Yes
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 1

Reviews

Be the first to submit a review

Trustpilot