Gedore 2824094 3C-Screwdriver cross recess PZ 2 300 mm

MPN
2824094
Brand
Gedore
EAN-13
4010886938096
Order Code
03-6416
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 2160 PZ 2-300 Phillips screwdriver features a PZ 2 head and a 300 mm blade, conforming to DIN ISO 8764 standards. It is designed for precise and effective use in assembling and disassembling screws with a Pozidriv head. This tool is ideal for both professional and home applications, delivering durability and accuracy.
Length 410mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 2

Reviews

Be the first to submit a review

Trustpilot