Gedore 2823829 ES module empty For Screwdriver sets

Image Representative of Range

Gedore 2823829 ES module empty For Screwdriver sets

MPN
2823829
Brand
Gedore
EAN-13
4010886939734
Order Code
03-6413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore 2823829 Tool organiser insert measures 310 x 158 x 42 mm and is ideal for keeping tools neatly arranged. It fits into tool cases and storage systems, providing an organised space for easy access. This product is perfect for professionals seeking to maximise efficiency and maintain workspace tidiness.
Type Tool Organiser Insert
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 310 x 158 x 42 mm
Height 42mm
Length 310mm
Width 158mm

Reviews

Be the first to submit a review

Trustpilot