Gedore 2797135 Allen Key XL With Double Ball End Hex Socket 6 mm

MPN
2797135
Brand
Gedore
EAN-13
4010886936863
Order Code
03-6406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Gedore, the 42 DKEL 6 Allen key features a 6 mm hexagonal drive, ideal for precision tasks. This durable tool is designed for both professional and DIY use in tightening or loosening hex socket screws. Its robust construction ensures reliability in various mechanical and assembly applications.
Type Allen key
Blade Length 19mm
Length 186mm
Material Chromium-vanadium steel
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot