Gedore 2790831 Power Socket Set 1/2" With protective sleeve, 4 pieces

MPN
2790831
Brand
Gedore
EAN-13
4010886937426
Order Code
03-6401
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.30
10+ £100.20
50+ £99.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 02/11/2026

The Gedore K 19 LS-004 2790831 nut runner socket set features a 1/2" (12.5 mm) drive size, ideal for precise fastening applications. Manufactured by Gedore, they combine durability with reliable performance. Typically used in automotive and mechanical maintenance, these sockets ensure secure and efficient tightening of nuts and bolts.
Type Socket set
Drive Size 1/2" (12.5 mm)
Material Special steel
Weight 980g

Reviews

Be the first to submit a review

Trustpilot