Gedore 2788799 Wire Rope Cutter 2C Handle 200 mm

MPN
2788799
Brand
Gedore
EAN-13
4010886936573
Order Code
03-6400
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.05
10+ £97.05
50+ £96.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 26/10/2026

The Gedore 8320-200 JC 2788799 steel cable cutter is a robust tool designed for precise cutting of steel cables. Manufactured by Gedore, it features durable construction suitable for heavy-duty cable and wire cutting tasks. Ideal for electricians and technicians, it provides clean cuts in various industrial and construction applications.
Type Steel cable cutter
ESD Safe No
Length 200mm
VDE Safe No
Material HSS
Weight 480g

Reviews

Be the first to submit a review

Trustpilot