Gedore 2734370 Impact Socket 3/4" Impact-Fix 27 mm

MPN
2734370
Brand
Gedore
EAN-13
4010886935927
Order Code
03-6397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore K 32 SL 27 Kraft bit features a 27 mm socket size, designed for use with 3/4" (20 mm) drives. It is ideal for heavy-duty applications requiring high torque, making it suitable for professional mechanics and industrial settings. This durable socket wrench bit ensures precision and reliability in fastening tasks.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 27mm
DIN Standard DIN 3121
Length 90mm
Material Chromium-vanadium steel
Max. Length 90mm
Weight 600g

Reviews

Be the first to submit a review

Trustpilot