Gedore 2734338 Impact Socket 3/4" Impact-Fix 19 mm

MPN
2734338
Brand
Gedore
EAN-13
4010886935880
Order Code
03-6395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 09/11/2026

The Gedore K 32 SL 19 is a kraft bit measuring 19 mm, designed for impact applications with a 3/4" (20 mm) drive. This durable socket wrench bit is ideal for heavy-duty fastening and loosening tasks. Manufactured by Gedore, it is suitable for use in professional settings requiring high performance and reliability.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 19mm
DIN Standard DIN 3121
Length 90mm
Material Chromium-vanadium steel
Max. Length 90mm
Weight 600g

Reviews

Be the first to submit a review

Trustpilot