Gedore 2734273 Impact Socket 3/4" Impact-Fix 36 mm

MPN
2734273
Brand
Gedore
EAN-13
4010886935842
Order Code
03-6394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £42.55
10+ £40.55
50+ £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 09/11/2026

The Gedore K 32 S 36 is a kraft bit socket wrench designed with a 36 mm diameter and a 3/4" (20 mm) drive. Manufactured by Gedore, this robust tool is ideal for heavy-duty applications requiring high torque. It is typically used in automotive and mechanical settings for tightening or loosening bolts and nuts efficiently.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 36mm
DIN Standard DIN 3129
Length 56mm
Material Chromium-vanadium steel
Max. Length 56mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot