Gedore 2734214 Impact Socket 3/4" Impact-Fix 30 mm

MPN
2734214
Brand
Gedore
EAN-13
4010886935804
Order Code
03-6393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 09/11/2026

The Gedore K 32 S 30 socket wrench bit is a high-quality tool bit with a 30 mm size and a 3/4" (20 mm) drive. It is designed for heavy-duty applications, offering durability and precision. Typically used in professional settings, this Kraft bit is suitable for tasks requiring reliable torque transmission.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 30mm
DIN Standard DIN 3129
Length 52mm
Material Chromium-vanadium steel
Max. Length 52mm
Weight 400g

Reviews

Be the first to submit a review

Trustpilot