Gedore 2734184 Impact Socket 3/4" Impact-Fix 24 mm

MPN
2734184
Brand
Gedore
EAN-13
4010886935781
Order Code
03-6392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 09/11/2026

Manufactured by Gedore, the K 32 S 24 Kraft bit is a robust socket wrench bit measuring 24 mm. Designed with a 3/4" (20 mm) drive, this tool is ideal for heavy-duty fastening applications. It is commonly used in professional automotive and mechanical settings.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 24mm
DIN Standard DIN 3129
Length 46mm
Material Chromium-vanadium steel
Max. Length 46mm
Weight 340g

Reviews

Be the first to submit a review

Trustpilot