Gedore 2697920 Extension 1/2" With magnet

MPN
2697920
Brand
Gedore
EAN-13
4010886934913
Order Code
03-6391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 21/11/2026

The Gedore 1990 M 2697920 ratchet extension features a 1/2" (12.5 mm) drive and measures 81.5 mm in length, making it ideal for reaching fasteners in tight or recessed spaces. Known for its durability and precision, this tool is essential for mechanics and DIY enthusiasts working with sockets.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
DIN Standard DIN 3120
Length 81.5mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot