Gedore 2682869 Socket Wrench Set 1/2" 28 pieces, 6-point 10-36 mm

MPN
2682869
Brand
Gedore
EAN-13
4010886934753
Order Code
03-6389
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £472.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore Bit Set Metric 1/2" (12.5 mm) 28-piece 2682869 is a comprehensive hand tool set ideal for mechanical and assembly work. It features a range of high-quality sockets and bits, offering durability and precision for both professional and DIY projects. Common applications include automotive maintenance, furniture assembly, and various mechanical repairs.
Type Bit set
Drive Size 1/2" (12.5 mm)
Dim (L x W x H) 425 x 277 x 55 mm
Function Metric
Height 55mm
Length 425mm
Material Chromium-vanadium steel
Width 277mm

Reviews

Be the first to submit a review

Trustpilot