Gedore 2666324 Bolt cutter, 200 mm, 2C-handle

MPN
2666324
Brand
Gedore
EAN-13
4010886932568
Order Code
03-6380
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore's 8340 Z-200 JL bolt cutter features a 200 mm length and a cutting capacity hardened to 65 HRC. It is designed for efficiently cutting bolts and wires in industrial settings. This durable tool is ideal for both professional tradespeople and demanding DIY projects.
Type Bolt Cutters
Overall Length 200mm
Edge hardness 65HRC
Weight 415g

Reviews

Be the first to submit a review

Trustpilot