Gedore 2659352 Screw extractor size 1 M3-M6

MPN
2659352
Brand
Gedore
EAN-13
4010886930519
Order Code
03-6374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore screw extractor is designed to efficiently remove broken screws of sizes M3, M4, M5, and M6. Manufactured with precision, it offers durability and reliability in challenging extraction tasks. This tool is ideal for both professional and DIY applications where damaged screws need to be removed.
Type Screw extractor
Number of Pieces 1
(Ø) 7mm
Length 50mm
Material Chromium vanadium steel
Weight 5g

Reviews

Be the first to submit a review

Trustpilot