Gedore 2658194 1100-001 GEDORE L-BOXX® 136 With Assortment Mechanic 58pc

MPN
2658194
Brand
Gedore
EAN-13
4010886932148
Order Code
64-9630
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £511.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 08/12/2026

This 58-piece set from Gedore includes an assortment of tools ideal for use by mechanics and other tradesmen, Supplied in a Gedore L-BOXX 136 tool case made from impact-proof and shock-proof ABS plastic.


  • Supplied with Check-Tool insert
  • Case dimensions: 442 x 357 x 151mm
  • Manufacturer's part 2658194
Type Tool case
Number of Pieces 58
Case Yes
Colour Black
Height 151mm
Length 442mm
Width 357mm

Reviews

Be the first to submit a review

Trustpilot