Gedore 2647702 Nut Driver With 2C-T-handle 12 mm

MPN
2647702
Brand
Gedore
EAN-13
4010886933459
Order Code
03-6368
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 2133 T 12 Socket wrench is a bit holder designed for precision and durability. Manufactured by Gedore, it features a versatile bit holder grip suitable for various screwdriver applications. Ideal for professional or personal use, this tool excels in tasks requiring a reliable chuck for multiple bit types.
Type Socket wrench
Tip Size 12mm
Length 268mm
Material Chromium-vanadium steel
Spanner size 12mm

Reviews

Be the first to submit a review

Trustpilot