Gedore 2641534 Torque Wrench DREMASTER Z 16 60-300 Nm

MPN
2641534
Brand
Gedore
EAN-13
4002805931608
Order Code
03-6356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £267.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/10/2026

The Gedore DMZ 300 torque wrench, model number 2641534, features a torque range of 60 to 300 Nm. It is crafted by the esteemed manufacturer Gedore, ensuring precision and durability. This tool is ideal for automotive and mechanical applications, where precise torque settings are crucial.
Type Torque wrench
Length 587.4mm
Torque Range 300Nm
Graduation 10Nm
Torque (min.) 60Nm
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot