Gedore 2641518 Torque Wrench DREMASTER Z 16 20-100 Nm

MPN
2641518
Brand
Gedore
EAN-13
4002805931585
Order Code
03-6355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £202.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/10/2026

The Gedore DMZ 100 2641518 torque wrench offers a range of 20 to 100 Nm, ensuring precise torque application. Manufactured by Gedore, this tool is known for its reliability and durability. It is ideal for professional mechanics and automotive applications requiring exact torque settings.
Type Torque wrench
Length 405.5mm
Torque Range 100Nm
Graduation 5Nm
Torque (min.) 20Nm
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot