Gedore 2516934 Screwdriver With 2C T-handle Internal TX T15

MPN
2516934
Brand
Gedore
EAN-13
4010886933169
Order Code
03-6346
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 2142 TX T15 is a T-handle TX screwdriver with a blade length of 125 mm. It is designed for Torx screws, offering optimal torque and control for precision tasks. This tool is perfect for applications in both professional and home repair environments.
Length 152mm
ESD Safe No
Tip Type Torx
Tip Size T15
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size T 15

Reviews

Be the first to submit a review

Trustpilot