Gedore 2300591 Socket Wrench Insert 1/2" long, 6-point 30 mm

MPN
2300591
Brand
Gedore
EAN-13
4010886896303
Order Code
03-6320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 167 availableBack-order availability date - 22/11/2026

The Gedore socket wrench bit 19 L 30, part number 2300591, is a high-quality tool designed for precision and durability. This 30 mm bit with a 1/2 inch (12.5 mm) drive is ideal for professional and DIY applications requiring reliable screwdriving and fastening. Commonly used in mechanical and automotive settings, it ensures efficiency and accuracy in various tasks.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 30mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 82mm
Material properties chrome plated
Max. Length 82mm
Weight 350g

Reviews

Be the first to submit a review

Trustpilot